KEMET C44UOGQ6600F8SK
Capacitor,PP Metallized,600uF,10%,900VDC,Screw Terminal,85x140mm,ESR 0.0022 Ohm
Mfr. Part #: C44UOGQ6600F8SK / RS Stock #: 70096701
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$130.14
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
44UOGQ6600F8SK
Capacitance
600 uF
Capacitance Range
0.001 to 9999 uF
Case Size
Dia. 3.346 x L 5.512 in ; Dia. 85 x L 140 mm
Element Material
Polypropylene Metallized
ESR
2.2 mOhms
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Special Features
DC Link
Termination
Screw
Tolerance
10% %
Voltage Rating
900 VDC
Overview
Features:
Aluminum Case Capacitors
DC Link Applications
High Ripple Current
High Capacitance Density