KEMET C322C332K2R5TA
Capacitor;Ceramic;Cap 3300pF;Tol 10%;Radial;Vol-Rtg 200V
Mfr. Part #: C322C332K2R5TA / RS Stock #: 70095137
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$0.13393
1000
$0.10951
2000
$0.08757
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
3300 pF
Capacitance Range
1000 to 9999 pF
Configuration
Radial
Element Material
Ceramic
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
10% %
Voltage Rating
200 VDC
Overview
C0G - 50, 100, 200, 500, 1k, 1.5k, 2k, 2.5k, 3k
X7R - 50,100, 200, 500,1k, 1.5k, 2k, 2.5k, 3k
Z5U - 50, 100
C0G - 0± 30PPM / -55 C to + 125 C
X7R - ± 15% from -55 C to + 125 C
Z5U - ± 22% / - 56% from + 10 C to + 85 C
C0G - ±0.5pF, ±1%,±2%, ±5%,±10%
X7R - ±10%, ± 20%, +80% / -20%, +100% / -0%
Z5U - ±20%, +80% / -20%
Multilayer ceramic capacitors are available in a variety of physical sizes and configurations, including leaded devices and surface mounted chips. Leaded styles include molded and conformally coated parts with axial and radial leads. Ceramic dielectric materials can be formulated with a wide range of characteristics. The EIA standard for ceramic dielectric capacitors (RS-198) divides ceramic dielectrics into the following classes: Class I, Class II and Class III. Class I: Temperature compensating capacitors, suitable for resonant circuit application or other applications where high Q and stability of capacitance characteristics are required. Class II: Stable capacitors, suitable for bypass or coupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not of major importance. Class III: General purpose capacitors, suitable for by-pass coupling or other appllications in which dielectic losses, high insulation resistance and stability of capacitance characteristics are of little or no importance.