KEMET C1206C332J5GACTU
1206 C 3.3nF Ceramic Multilayer Capacitor, 50 V, +125degC, C0G Dielectric, +/-5%
Mfr. Part #: C1206C332J5GACTU / RS Stock #: 70610920
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$0.06534
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
3300 pF
Capacitance Range
1000 to 9999 pF
Case Size
1206 ; 3216
Element Material
Ceramic
Mounting Type
PCB Mount
Termination
SMD
Tolerance
5% %
Voltage Rating
50 VDC
Overview
Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.