KEMET C1206C330JGGACTU
Capacitor;Ceramic;Cap;33.0pF;Tol 5%;SMT;Vol-Rtg 2000V;High Voltage;C0G
Mfr. Part #: C1206C330JGGACTU / RS Stock #: 70096155
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2500
$0.4006
12500
$0.38057
25000
$0.36054
250000
$0.34051
625000
$0.32048
2500000
$0.30045
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
33 pF
Capacitance Range
0.1 to 99 pF
Case Size
1206 ; 3216
Element Material
Ceramic
Mounting Type
PCB Mount
Special Features
High Voltage
Termination
SMD
Tolerance
5% %
Voltage Rating
2000 VDC
Overview
KEMET's High Voltage Surface Mount Capacitors are designed to withstand high voltage
applications. They offer high capacitance with low leakage current and low ESR at high
frequency. The capacitors have pure tin(Sn) plated external electrodes for good solderability.
X7R dielectrics are not designed for AC line filteringapplications. An insulating coating may be
required to prevent surface arcing. These components are RoHS
APPLICATIONS:
Switch Mode Power Supply
Input Filter
Resonators
Tank Circuit
Snubber Circuit
Output Filter
High Voltage Coupling
High Voltage DC Blocking
Lighting Ballast
Voltage Multiplier Circuits
Coupling Capacitor/CUK
applications. They offer high capacitance with low leakage current and low ESR at high
frequency. The capacitors have pure tin(Sn) plated external electrodes for good solderability.
X7R dielectrics are not designed for AC line filteringapplications. An insulating coating may be
required to prevent surface arcing. These components are RoHS
APPLICATIONS: