KEMET C1206C103KARACTU
1206 C 10nF Ceramic Multilayer Capacitor, 250 VDC, +125degC, X7R Dielec, +/-10%
Mfr. Part #: C1206C103KARACTU / RS Stock #: 70096121
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$0.13217
200000
$0.13034
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.01 uF
Capacitance Range
0.001 to 0.099 uF
Case Size
1206 ; 3216
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Cut Tape
Special Features
Tip and Ring
Termination
SMD
Tolerance
10% %
Voltage Rating
250 VDC
Overview
Temperature Characteristic: Designated by capacitance change over temperature range — X7R: ±15%; -55°C to +125°C.
Features:
Telecommunication Ringing Circuits
Switch Mode Power Supply Snubber Circuits
High Voltage DC Blocking
High Voltage Coupling
Standard End Metalization Tin-Plate Over Nickel Barrier
Features: