KEMET C0805C820J5GACTU
0805 C 82pF Ceramic Multilayer Capacitor, 50 VDC, +125degC, C0G Dielec, +/-5%
Mfr. Part #: C0805C820J5GACTU / RS Stock #: 70097328
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$0.01978
200000
$0.01939
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
82 pF
Capacitance Range
0.1 to 99 pF
Case Size
0805 ; 2012
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Tape & Reel
Termination
SMD
Overview
Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.