KEMET C0805C334K3RACTU
0805 C 330nF Ceramic Multilayer Capacitor, 25 VDC, +125degC, X7R Dielec, +/-10%
Mfr. Part #: C0805C334K3RACTU / RS Stock #: 70097673
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2500
$0.06913
125000
$0.06775
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.33 uF
Capacitance Range
0.1 to 0.999 uF
Case Size
0805 ; 2012
Element Material
Ceramic
Mounting Type
PCB Mount
Package Type
Tape & Reel (TR)
Termination
SMD
Tolerance
10% %
Voltage Rating
25 VDC
Overview
Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.