KEMET C0805C103K1RACTU
Capacitor, Ceramic, Cap, .010uF, Tol 10%, SMT, 100V, X7R
Mfr. Part #: C0805C103K1RACTU / RS Stock #: 70095549
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3
$0.01666
6
$0.01533
9
$0.01416
12
$0.01299
15
$0.01166
18
$0.01033
21
$0.00833
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.01 uF
Capacitance Range
0.001 to 0.099 uF
Case Size
0805 ; 2012
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Cut Tape
Termination
SMD
Tolerance
10% %
Voltage Rating
100 VDC
Overview
Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.