KEMET C0603C569C5GACTU
Capacitor;Ceramic;Cap 5.6pF;Tol .25pF;SMT;Vol-Rtg 50V;C0G
Mfr. Part #: C0603C569C5GACTU / RS Stock #: 70096821
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$0.00844
200000
$0.00828
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
5.6 pF
Capacitance Range
0.1 to 99 pF
Case Size
0603 ; 1608
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Cut Tape
Termination
SMD
Tolerance
0.25 pF
Voltage Rating
50 VDC
Overview
Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.