KEMET C0402C103K5RACTU
Capacitor;Ceramic;Cap;.010uF;Tol 10%;SMT;Vol-Rtg 50V;X7R;Tape and Reel
Mfr. Part #: C0402C103K5RACTU / RS Stock #: 70096876
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10000
$0.00659
500000
$0.00645
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.01 uF
Capacitance Range
0.001 to 0.099 uF
Case Size
0402 ; 1005
Element Material
Ceramic
Mounting Type
PCB Mount
Termination
SMD
Tolerance
10% %
Overview
Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.