Keithley Instruments 7707
MUX MODULE 10-CH DIFF W 32 CH DIGITAL I/O Integra Series
Mfr. Part #: 7707 / RS Stock #: 70099430
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,330.00
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
32-channel Digital I/O Module
The Model 7707 plug-in module offers 10 channels of 2-pole or 5 channels of 4-pole multiplexer switching that can be configured as two independent banks of multiplexers. The Model 7707 also provides 32 digital input/output channels (four 8-bit ports) for I/O control. Connect the Model 7707 to industry standard solid-state relays to switch up to 980VA.
Features:
300V, 1A capacity; 60W, 125VA maximum (analog)
33V, 100mA capacity (digital)
Digital outputs are short circuit protected
Relay closures stored
The Model 7707 plug-in module offers 10 channels of 2-pole or 5 channels of 4-pole multiplexer switching that can be configured as two independent banks of multiplexers. The Model 7707 also provides 32 digital input/output channels (four 8-bit ports) for I/O control. Connect the Model 7707 to industry standard solid-state relays to switch up to 980VA.
Features: