Johnson Electric UFR1NH8F60CMNN
Gearmotor; Synchronous; Two Coils; 52 X 56 Dimensions; 12 Poles; Reversible
Mfr. Part #: UFR1NH8F60CMNN / RS Stock #: 70162440
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$204.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Bearing Type
Sintered Bushing
Gear Type
Synchronous
Input Power
1.6 W
Nominal Voltage
110 V
Operating Frequency
60 Hz
Output Speed
1 RPM
Primary Type
Motors
Speed
1 RPM
Torque
2.6 cN/m
Type
AC Synchronous Gearmotor
Voltage Rating
110 VAC
Overview
Features:
Available in 50-60 Hz 12-230 V
Reversible or Unidirectional
Gearbox Rated Capacity from 30-300 Oz.-In.
UL, CSA