Johnson-Cinch Connectivity Solutions 142-1701-581
SMA Jack, .375 Sq 4-Hole, .020 Socket, Field Replace, Standard SMA Coax Series
Mfr. Part #: 142-1701-581 / RS Stock #: 70880546
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$13.60
1250
$12.51
2500
$10.88
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Body Material
Brass
Body Plating
Gold
Contact Plating
Gold
Family Name
SMA Coax Family
Gender
Female
Impedance
50 ohm
Maximum Operating Frequency
26.5 GHz
Mounting Style
Flange Mount, 4 Hole
Mounting Type
Receptacle
Primary Type
SMA
Special Features
Field Replaceable
Termination
Solder
Type
Socket
Overview
Johnson-Cinch Connectivity Solutions Standard SMA Coax Series — Standard SMA Coax Connectors | The Need for High Frequency Connectors in 5G Communications:
Johnson offers the broadest portfolio of SMA Connectors in the industry. The connectors offer precision and excellent electrical performance from DC to 26.5 GHz, and outstanding mechanical durability. They are available in stainless steel or brass construction. Connector size is an over-arching parameter given the trend towards density in 5G networks. The 4.2 mm SMA connector is well established in RF implementations, and now sub-miniature variants are becoming more common as frequencies increase and modules shrink in size.
Features:
50 Ohm Impedance
Electrical performance from DC to 26.5 GHz
Outstanding mechanical durability
Stainless steel or brass construction
Light-weight, compact and vibration proof design
Low cost commercial grade (Brass SMA) available in nickel or gold plating
Terminates to all standard flexible coaxial cables, low-loss (RG and LMR) type cables and industry standard semi-rigid and conformable cables