Johnson-Cinch Connectivity Solutions 142-0901-801
SMA Jack to SMA Jack Adapter Assembly, 18 GHz, 50 Ohm, SMA Series
Mfr. Part #: 142-0901-801 / RS Stock #: 70090517
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.03
5
$11.98
10
$10.88
50
$10.03
100
$9.38
500
$8.86
1000
$8.08
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Adapter end 1, Type
Jack
Adapter end 2, Type
Jack
Adapter Type
In-Series
Angle
Straight Degree(s)
Body Material
Brass
Body Plating
Gold
Contact Material
Beryllium Copper
Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene
Family Name
SMA Coax Family
Frequency
18 GHz GHz
Frequency Range
0 to 18 GHz
Housing Finish
Gold
Housing Material
Brass
Impedance
50 ohm
Insulation Resistance
5,000 MOhms
Maximum Operating Frequency
18 GHz
Maximum Operating Temperature
165 °C
Primary Type
In Series Adapter
Standards
MIL-C-39012
Type
Jack to Jack
Voltage Rating
500 V
Overview
Johnson-Cinch Connectivity Solutions — SMA Adapters:
SMA Adapters are available in same series coax adapter design, offered in Jack to Jack, Jack to Plug, Plug to Plug, with Straight, Right Angle, Bulkhead options available.
Features:
Max Frequency 18 GHz
Brass
50 Ohm Impedance