Johnson-Cinch Connectivity Solutions 133-3403-101
MCX Plug Right Angle Cabled RG316
Mfr. Part #: 133-3403-101 / RS Stock #: 70090548
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.06
10
$5.58
25
$5.06
50
$4.67
100
$4.36
500
$3.82
1000
$3.39
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Right Angle Degree(s)
Body Material
Brass
Body Plating
Gold
Body Style
Right Angle
Cable Type
RG-161 ; RG-174 ; RG-188 ; RG-316
Contact Material
Brass
Contact Plating
Gold
Dielectric Material
Tetrafluoroethylene
Frequency
6GHz GHz
Gender
Male
Housing Color
Gold
Housing Finish
Gold
Housing Material
Brass
Impedance
50 ohm
Maximum Operating Frequency
6 GHz
Mounting Type
Cable Mount
Packaging
Bulk
Primary Type
MCX
Special Features
Captivated Contact
Termination
Full Crimp
Type
Cable Plug
Voltage Rating
335 V
Overview
Working Voltage Rating at Sea Level for Cable Type: RG-178 — 250 VRMS; RG-316, 0.086" semi-rigid and uncabled adapters — 335 VRMS. Frequency Range: 0-6 GHz. Materials: Body — Brass, gold-plated; Crimp sleeves — Copper, gold-plated; Mounting hardware — Brass nuts, phosphor bronze lockwasher, gold or nickel plated. Insulation: PTFE fluorocarbon. Features: 30% Smaller than the SMB Connectors Plating: Gold Over Brass Except Where Noted