ITT Cannon TR1412RMH1NB
Conn Circ ReceptacleReversed IP65 Sz 14 12 Pin Trident/Ringlock Series Sealed
Mfr. Part #: TR1412RMH1NB / RS Stock #: 70473402
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.71
5
$12.61
10
$11.45
50
$10.56
100
$9.87
500
$9.32
1000
$8.50
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
192990-1780
Gender
Receptacle
IP Rating
IP65
Primary Type
Sealed
Type
Receptacle
Overview
Trident Ringlock (TR) Series
Cannon’s Trident Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Ringlock is a range of robust circular connectors for industrial applications. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies for low installed cost. The connectors are available in several sizes ranging from 4 to 48 circuits for signals of up to 16 A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65. All Ringlock connectors are recognized under the component program of UL Inc. and RoHS Compliant.
Features:
Rugged metal coupling nut with positive bayonet locking
Multiple options like unsealed / sealed, standard / reversed or PCB available
With cable clamp sealed up to IP65
RoHS compliant and recognized under the component program of UL Inc.