ITT Cannon TNA14PG01-00B
Panel Gasket;Flange Type;for Shell Size 14, Trident/Neptune Circular; 100 Pack
Mfr. Part #: TNA14PG01-00B / RS Stock #: 70473359
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.41286
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
192900-0565
Primary Type
Circular
Type
Panel Gasket
Overview
Neptune is a range of circular connectors specifically
designed for harsh environment applications. They
come with membrane wire seals that meet the
requirements for IP67 and do not require blanking
plugs for unused cavities. They will accept various
combinations of signal (13 A) and power (30 A)
contacts. The receptacle connectors feature stainless
steel bayonet pins integrally molded into the bodies.
The plug connectors are available with either high
strength metal or corrosion resistant plastic
coupling rings. All Neptune Circular Connectors are
RoHS Compliant.
designed for harsh environment applications. They
come with membrane wire seals that meet the
requirements for IP67 and do not require blanking
plugs for unused cavities. They will accept various
combinations of signal (13 A) and power (30 A)
contacts. The receptacle connectors feature stainless
steel bayonet pins integrally molded into the bodies.
The plug connectors are available with either high
strength metal or corrosion resistant plastic
coupling rings. All Neptune Circular Connectors are
RoHS Compliant.