ITT Cannon 121583-0119
APD Series 19 Pole Din Conn Plug DIN 72585 48 V dc IP67 IP69K
Mfr. Part #: 121583-0119 / RS Stock #: 70524321
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$27.98
200
$26.59
300
$26.02
400
$25.47
500
$24.91
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
IP Rating
IP67
Primary Type
Sealed
Type
Plug
Overview
ITT Cannon Connectors APD Series Plug Connectors 19 Way
ITT Cannon connectors APD series plug connectors 19 way are robust harsh environment connectors ideally suited for applications within the automotive industry such as wire to wire chassis connections, tractors, heavy vehicles and also suitable for industrial automation connector applications.
ITT Cannon connectors APD series plug connectors 19 way are robust harsh environment connectors ideally suited for applications within the automotive industry such as wire to wire chassis connections, tractors, heavy vehicles and also suitable for industrial automation connector applications.