Smiths Interconnect Americas, Inc. SH-100-H-6.7-G W/CERAMIC BALL
Contact Probe Spring, .100in Center, Serrated, 6.7oz, 15 A, SH-100 Series
Mfr. Part #: SH-100-H-6.7-G W/CERAMIC BALL / RS Stock #: 71005197
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$4.27
500
$3.93
1000
$3.42
2000
$2.99
5000
$2.56
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
101056-017-926
Barrel Material
Copper Alloy
Current Rating
15 A
Gender
Probe
Maximum Travel
0.250 (6.35) in
Overall Length
1.31 in
Plating Material
Gold Plated (Plunger)
Primary Type
Probe
Product Description
Spring Contact Probe; Current: 15 A; 4.0/6.70 oz.; Max .250"
Size
100 in
Spacing Centerline
0.100 (2.54) In.(mm)
Spring Force
6.7 oz
Tip Style
H - Serrated 9Pt.
Type
High Current
Working Travel
0.170 (4.32)
Overview
0.100" CENTERS | HIGH CURRENT SPRING PROBES:
Smith’s Connectors offers two high current probe designs. The SH Series features a bias ball, which is the most aggressive biasing technique to aid in assuring a low and consistent resistance, cycle after cycle. The SHE Series features a bias spring, an effective biasing technique for many applications. Our interfaces are custom designed to optimize the connection between the prober or handler and the test system. They suit both direct and indirect docking of the performance board to the DUT card or probe card. By taking advantage of our advanced spring contact technology, excellent electrical performance and extreme reliability in controlled impedance environments is assured.
Features:
SH-100 and SHE-100 Series probes and receptacles
14 A and 27 A current rating
7.00 oz. spring force
1.310" (33.27 mm) overall length
Spring - Stainless steel
Plunger - Beryllium copper, gold plated
Ball - Stainless steel
Up to 8 styles of BECU Tips