Smiths Interconnect Americas, Inc. ICT-100-B-8-G-S
Contact Probe, 0.100 in Spacing, Size 100, Spear 30 Deg, 3A, 8oz, ICT-100 Series
Mfr. Part #: ICT-100-B-8-G-S / RS Stock #: 71004729
Price
Qty.
Standard Price
1
$1.27
5
$1.17
10
$1.02
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
101023-118-922
Contact Resistance
8 mOhms
Current Rating
3 A
Overall Length
1.31 in
Plating Material
Gold Plated (Plunger)
Primary Type
Probe
Product Description
Spring Contact Probe; Current: 3 A; 3.5-17 oz.; Resistance < 8 mΩ; Max .250"
Size
100 in
Spacing Centerline
0.100 (2.54) In.(mm)
Spring Force
8 oz
Tip Style
B - Spear 30 Deg
Type
ICT
Overview
Smiths Connectors' standard probe series for 0.100" (2.54 mm) pitch includes multiple length, travel, ICT, lead free and rotator options.
ICT probe designs feature a bifurcated barrel with four separate fingers. The barrel is compliant and formed against the plunger, thus eliminating any gap between the plunger and barrel. ICT probes are more accurate and stable in resistance than standard designs.
The Lead Free probe design is based on the ICT probes. The plunger material, plating and tip geometry have been optimized to provide less wear and contamination build-up while using a moderate spring force of 7 to 8 ounces.
Rotator probes, ideal for non-clean and lead-free applications, rotate 90° at the rated travel, virtually drilling through contaminants with a low spring force.
Features:
SS, GSS, S-2, S-100, ICT-100, ICT-100 Lead Free, S-100 Rotator, ICT-L100 Series probes and receptacles
3 A current rating
Spring force options between 3.50 and 10.00 oz.
? 1.460" (37.08 mm) overall lengths
ICT probe designs feature a bifurcated barrel with four separate fingers. The barrel is compliant and formed against the plunger, thus eliminating any gap between the plunger and barrel. ICT probes are more accurate and stable in resistance than standard designs.
The Lead Free probe design is based on the ICT probes. The plunger material, plating and tip geometry have been optimized to provide less wear and contamination build-up while using a moderate spring force of 7 to 8 ounces.
Rotator probes, ideal for non-clean and lead-free applications, rotate 90° at the rated travel, virtually drilling through contaminants with a low spring force.
Features: