Smiths Interconnect Americas, Inc. 100746-B-N-N-36-NC
RF Cable Assemblies SNGLE END W/ CABLE .20 CTR 36 NO CONN
Mfr. Part #: 100746-B-N-N-36-NC / RS Stock #: 71004494
Price
Qty.
Standard Price
10
$88.85
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
100746-002-36-N
Cable Length
36 in
Cable Type
RG- 316
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
Board Test Spring Probe Single Point
Connector Type Cable end 2
Cut-end
Product Description
RF Cable Assemblies SNGLE END W/ CABLE .20 CTR 36 NO CONN
Overview
Smiths Connectors offers the industry's most extensive line of high reliability coaxial probes. Our coaxial probes provide a low noise, controlled impedance signal path with reliable and easy connect/disconnect options.
Features:
100526, 100445, 100746 and 100999 Series probe
0.150" and 0.200" centers
50 O impedance (75 O or other impedance designs available)
Bandwidths of 3 GHz for coax probes with shielding plungers
Bandwidths of 500 MHz for non-shielded designs
Option of pre-attached cable and a standard SMA connector
100999 coax probe has a notched, non-rotating shielding plunger
Features: