Infineon IRS2101SPBF
IRS2101SPBF,Dual MOSFET Power Driver 0.6A,10 to 20V,Non-Inverting,8-Pin SOIC
Mfr. Part #: IRS2101SPBF / RS Stock #: 70017322
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2
$2.03
20
$1.93
100
$1.83
200
$1.73
Product Specifications
Product Attribute
Attribute Value
Search
Driver Type
High Side ; Low Side
Fall Time
Maximum of 90 ns
High and Low Sides Dependency
Independent
Input Bias Current
10 (High), 5 (Low) μA
Input Logic Compatibility
CMOS ; LSTTL
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Drivers
2
Number of Outputs
2
Number of Pins
8
Operating Voltage Range
10 to 20 dB
Package Type
SOIC
Peak Current
290 (High), 600 (Low) mA
Rise Time
Maximum of 170
Temperature Operating Range
-40 to +125 °C
Overview
Features:
Floating Channel Designed for Bootstrap Operation
Fully Operational to +200 V
Gate Drive Supply Range from 10 to 20 V
Matched Propagation Delay for Both Channels
Matched Propagation Delay for Both Channels