Infineon IRLR8256TRPBF
MOSFET, 25V, 81A, 5.7MOHM, 10 NC QG, LOGIC LEVEL, D-PAK
Mfr. Part #: IRLR8256TRPBF / RS Stock #: 70019877
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$1.07
4000
$1.049
10000
$1.017
20000
$0.974
50000
$0.91
100000
$0.835
200000
$0.749
Product Specifications
Product Attribute
Attribute Value
Search
Channel Type
N
Configuration
Dual Drain
Drain Current
81 A
Drain to Source On Resistance
8.5 mΩ
Drain to Source Voltage
25 V
Forward Transconductance
81 S
Forward Voltage, Diode
1 V
Gate to Source Voltage
±20 V
Input Capacitance
1470 pF @ 13 V pF
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Elements per Chip
1
Number of Pins
3
Package Type
DPAK
Power Dissipation
63 W
Series
HEXFET Series
Temperature Operating Range
-55 to +175 °C
Turn Off Delay Time
12 ns
Turn On Delay Time
9.7 ns
Typical Gate Charge @ Vgs
10 nC @ 4.5 V