Infineon IRFR3303PBF
MOSFET, 30V, 33A, 31 MOHM, 19.3 NC QG, D-PAK
Mfr. Part #: IRFR3303PBF / RS Stock #: 70019718
Price
Qty.
Standard Price
975
$1.25
1950
$1.225
4875
$1.188
9750
$1.138
24375
$1.063
48750
$0.975
97500
$0.875
Product Specifications
Product Attribute
Attribute Value
Search
Channel Type
N
Configuration
Dual Drain
Drain Current
33 A
Drain to Source On Resistance
0.031 Ω
Drain to Source Voltage
30 V
Forward Transconductance
9.3 S
Forward Voltage, Diode
1.3 V
Gate to Source Voltage
±20 V
Input Capacitance
750 pF @ 25 V pF
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Elements per Chip
1
Number of Pins
3
Package Type
DPAK
Power Dissipation
57 W
Series
HEXFET Series
Temperature Operating Range
-55 to +150 °C
Turn Off Delay Time
16 ns
Turn On Delay Time
11 ns
Typical Gate Charge @ Vgs
Maximum of 29 nC @ 10 V