Infineon IRF7465TRPBF
IRF7465TRPBF N-channel MOSFET Transistor, 1.9 A, 150 V, 8-Pin SOIC
Mfr. Part #: IRF7465TRPBF / RS Stock #: 70018914
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$0.83
100
$0.79
200
$0.75
2000
$0.71
5000
$0.67
20000
$0.62
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Channel Type
N
Configuration
Quad Drain ; Triple Source
Dimensions
0.06 in H X 0.00 in W X 0.20 in L
Drain Current
1.9 Amp
Drain to Source On Resistance
0.28 Ohms
Drain to Source Voltage
150 V
Forward Transconductance
0.75 sec
Forward Voltage, Diode
1.3 V
Gate to Source Voltage
30 V
Input Capacitance
330 pF @ 25 V pF
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Elements per Chip
1
Number of Pins
8
Package Type
SO-8
Power Dissipation
2.5 W
Temperature Operating Range
-55 to +150 °C
Turn Off Delay Time
10 ns
Turn On Delay Time
7 ns
Typical Gate Charge @ Vgs
10 nC @ 10 V