Infineon IR3316STRRPBF
40V 35.000A AUTO TO-220 OUTLINE
Mfr. Part #: IR3316STRRPBF / RS Stock #: 70019459
Product Specifications
Product Attribute
Attribute Value
Search
Continuous Current
23 A
Driver Type
High-Side
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Outputs
1
Number of Pins
5
Package Type
D2PAK
Power Rating
2 W
Supply Voltage
6 to 26 V
Switch On Resistance
13.5 mΩ
Switch Type
High Side
Temperature Operating Range
-40 to +150 °C