igus CF5.25.07
Multiconductor Cable, 14 AWG, 7C, Fine strand, Green PVC jkt, 300V, UL/CSA AWM
Mfr. Part #: CF5.25.07 / RS Stock #: 70144367
Price
Qty.
Standard Price
50
$10.17
100
$9.66
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
CF5-25-07 FT 50
Application
For control and power
Cable Type
Power ; Control
Color
Assorted
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Green
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
7
Operating Temperature
-5 to 70 °F
Outer Diameter
0.59 in.
Product Header
Chainflex® CF5 Series PVC Standard Energy Chain® Control/Power Cable
Protection Class
Cable, Control/Power
Special Features
Flame Retardant, Oil Proof
Standards
UL AWM 2464 ; CSA AWM I/II A/B FT1 ; CE ; VDE
Wire Size
14 AWG
Overview
Control/Power cables are especially bend resistant thanks to fine stranded wire construction throughout. PVC insulation is of a mechanically high quality. A PVC-based, low-adhesion blend, jacket provides oil and flame resistant properties.