igus CF140US.07.07 (50FT)
Control Cable, 7 Conductor, 18 AWG, Shielded, PVC Jacket, 300 V, CF140US Series
Mfr. Part #: CF140US.07.07 (50FT) / RS Stock #: 70144503
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$486.54
5
$438.33
10
$398.81
25
$364.73
100
$337.87
Product Specifications
Product Attribute
Attribute Value
Search
Application
For 600 V control and power
Cable Type
Multi-Conductor
Conductor Material
Bare Copper (BC)
Insulation Material
Polyvinyl Chloride ; Nylon
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride
Number of Conductors
7
Outer Diameter
0.48 in
Packaging
Coil
Product Header
Chainflex® CF140US Series PVC Standard Energy Chain® Control Cable
Series
CF140US Series
Shield Material
Tinned Copper
Shielding
Braid
Standards
UL AWM 2587, CSA AWM I/II A/B FT4, UL Type MTW, UL Type TC, CE
Stranding
41x34
Temperature, Rating
-5 to 80 °C
Wire Size
18 AWG
Overview
Chainflex® CF140US cables will offer continuous-flex performance in specific “Tray Cable” and “Machine Tool Wire” NEC compliant installations. The CF140US line is designed for use in 600V control and power applications. The bend-resistant overall braid shield is covered by a oil resistant jacket which passes the stringent 70,000 BTU UL and CSA Vertical Flame Tests.