IDEC Corporation XN1E-BV411MR
E-Stop, Safe Break Action, 30mm, Non-Illuminated, 40mm Mushroom, 1NC, 1N
Mfr. Part #: XN1E-BV411MR / RS Stock #: 70173133
Price
Qty.
Standard Price
1
$74.45
5
$68.49
10
$63.28
50
$57.33
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Red
Actuator Type
Button
Contact Configuration
1NC/1NO
Contact Material
Gold Plated Silver
Contact Rating
250 V
Current Rating
2 A
Head Size
40 mm
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-25 °C
Mounting Type
Panel Mount
Panel Cut Out
30.5 mm
Size
30 mm
Standards
CCC ; CE ; cULus Listed ; CSA C22.2 No. 14 ; EN 60947-5-1 ; EN 60947-5-5 ; IEC 60947-5-1 ; IEC 60947-5-5 ; TUV ; UL 508 ; UL991
Switch Function
Push-Pull/Twist Reset
Temperature Operating Range
-25 to +60 °C
Terminal Type
Screw
Voltage Rating
250 V
Voltage, Rated AC
250 V
Overview
IDEC now offers a new series of E-stops that provide an even higher level of function and safety to customers. These 30mm XN E-stops are the first and only with exciting, new technology to make machines even safer. Features include our unique "Safe Break Action," which ensures NC contacts will open if the contact block is damaged or seperated from the operator due to excessive force. Direct Opening Action ensures that even if the contacts are welded, the force applied on the button will directly open the contact. And a Safety Interlock Mechanism keeps contacts open when the operator is locked.
Inspired by the lockout concept, the new XN series of padlock-type E-stops were developed to prevent unauthorized or accidental resetting of latched emergency stop switches, by allowing the use of up to 20 personal padlocks*. XN1E series E-stops save space behind the panel with depths of only 47.7mm for up to four contacts. And XN5E series E-stops only extend 21mm from the front of the panel, ideal for applications needing a low-profile design.
Inspired by the lockout concept, the new XN series of padlock-type E-stops were developed to prevent unauthorized or accidental resetting of latched emergency stop switches, by allowing the use of up to 20 personal padlocks*. XN1E series E-stops save space behind the panel with depths of only 47.7mm for up to four contacts. And XN5E series E-stops only extend 21mm from the front of the panel, ideal for applications needing a low-profile design.