IDEC Corporation RU2S-D24
Relay,E-Mech,DPDT,Cur-Rtg 10A,Vol-Rtg 250AC/30DC,Ctrl-V 24DC,w/Latching Lever
Mfr. Part #: RU2S-D24 / RS Stock #: 70173246
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.48
10
$10.90
25
$10.33
50
$9.75
100
$9.18
250
$8.61
Product Specifications
Product Attribute
Attribute Value
Search
Coil Current
44.7 mA @ 50 Hz/60 Hz Amp
Coil Voltage
24 VDC
Contact Current Rating
10 A
Contact Form
DPDT
Contact Material
Silver Alloy
Contact Voltage Rating
300 VAC
Control Voltage
24 V
Current Rating
10 A
Function
Monostable
Mounting Type
Socket Mount
Number of Pins
8
Primary Type
Power Relays
Product Header
RU Series General Purpose Relays
Relay Type
General Purpose
Special Features
Latching Lever ; LED Indicator ; Mechanical Indicator
Standards
cULus ; CSA ; TUV ; CE
Termination
QC Tabs
Voltage Rating
250 V
Overview
Full featured universal miniature relays
Designed with environment taken into consideration
Two terminal styles: plug-in and PCB mount
Non-polarized LED indicator available on plug-in relays
No internal wires, lead-free construction
Cadmium-free contacts
Mechanical fl ag indicator available on plug-in relays
Manual latching lever with color coding for AC or DC coil
Snap-on yellow marking plate; optional marking plates are available in four other colors
Designed with environment taken into consideration
Two terminal styles: plug-in and PCB mount
Non-polarized LED indicator available on plug-in relays
No internal wires, lead-free construction
Cadmium-free contacts
Mechanical fl ag indicator available on plug-in relays
Manual latching lever with color coding for AC or DC coil
Snap-on yellow marking plate; optional marking plates are available in four other colors