IDEC Corporation RJ2S-C-D12
Relay, E-Mech, DPDT, Ctrl-V 12DC, 8A, 250VAC, Socket Mount, Blade, RJ Series
Mfr. Part #: RJ2S-C-D12 / RS Stock #: 70172786
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.99
10
$7.75
25
$7.59
50
$7.43
100
$7.27
250
$7.03
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
-40 to 70 °C
Coil Voltage
12 VDC
Contact Current Rating
8 A
Contact Form
DPDT
Contact Voltage Rating
300 VAC
Control Voltage
12 V
Current Rating
8 A
Function
Monostable
Isolation Voltage
5000 VAC Between Coil And Contact, 1000 VAC Between Contacts [DELETE]
Mounting Type
Socket Mount
Primary Type
Power Relays
Product Header
RJ Series General Purpose Relays
Relay Type
General Purpose
Standards
UL ; CSA ; CE ; VDE
Termination
Blade
Voltage Rating
250 V
Overview
RJ1 (1-pole): 16A (UL general use rating @250V AC)
RJ2 (2-pole): 8A
Electrical life: 200,000 operations (AC load)
Mechanical life: 30 million operations (AC coil)
Diode reverse withstand voltage: 1000V