IDEC Corporation RH3B-ULDC12V
Relay, E-Mech, Gen Purp, 3PDT, 10A, Coil 12DC, Vol-Rtg 240/30AC/DC, Blade
Mfr. Part #: RH3B-ULDC12V / RS Stock #: 70172837
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$20.33
10
$19.31
25
$18.30
50
$17.28
100
$16.26
250
$15.25
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
12 VDC
Contact Current Rating
10 A
Contact Form
3PDT
Contact Voltage Rating
300 VAC
Control Voltage
12 V
Current Rating
10 A
Function
Monostable
Mounting Type
Socket Mount
Primary Type
Power Relays
Product Header
RH Series General Purpose Midget Relays
Relay Type
General Purpose
Standards
UL ; CSA ; CE ; TUV
Termination
Blade
Voltage Rating
240 V
Overview
RH Series Power Relays
10 amp switching capacity and blade terminals. UL recognized, CSA certified, CE marked. Specifications. Contact Resistance: 50 M? max. (initial value). Operate Time and Release Time: SPDT, DPDT — 20 msec. max.; 3PDT, 4DPT — 25 msec. max. Insulation Resistance: 100 M? min. (measured at 500 VDC megger). Power Consumption: SPDT (AC) — 1.1 VA (50 Hz), 1 VA (60 Hz); SPDT (DC) — 0.8 W. DPDT (AC) — 1.4 VA (50 Hz), 1.2 VA (60 Hz); DPDT (DC) — 0.9 W. 3PDT (AC) — 2 VA (50 Hz), 1.7 VA (60 Hz); 3PDT (DC) — 1.5 W. 4PDT (AC) — 2.5 VA 2 VA (60 Hz); 4PDT (DC) — 1.5 W. Operating Temperature: -30°C to +70°C. Temperature Rise: Coil — 85°C max.; Contact — 65°C max.
The RH Series are miniature power relays with a large capacity. The RH relays feature 10 A contact capacity and the compact size saves space.
10 amp switching capacity and blade terminals. UL recognized, CSA certified, CE marked. Specifications. Contact Resistance: 50 M? max. (initial value). Operate Time and Release Time: SPDT, DPDT — 20 msec. max.; 3PDT, 4DPT — 25 msec. max. Insulation Resistance: 100 M? min. (measured at 500 VDC megger). Power Consumption: SPDT (AC) — 1.1 VA (50 Hz), 1 VA (60 Hz); SPDT (DC) — 0.8 W. DPDT (AC) — 1.4 VA (50 Hz), 1.2 VA (60 Hz); DPDT (DC) — 0.9 W. 3PDT (AC) — 2 VA (50 Hz), 1.7 VA (60 Hz); 3PDT (DC) — 1.5 W. 4PDT (AC) — 2.5 VA 2 VA (60 Hz); 4PDT (DC) — 1.5 W. Operating Temperature: -30°C to +70°C. Temperature Rise: Coil — 85°C max.; Contact — 65°C max.
The RH Series are miniature power relays with a large capacity. The RH relays feature 10 A contact capacity and the compact size saves space.