IDEC Corporation RF1V-5A1BL-D48
RELAY; FORCE GUIDED 5NO-1NC DC48V LED PCB TERMINALS
Mfr. Part #: RF1V-5A1BL-D48 / RS Stock #: 70174226
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$34.79
10
$33.05
25
$31.31
50
$29.57
100
$27.83
250
$26.09
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Force Guided
Coil Power
0.5 W
Coil Resistance
4608 Ohms
Contact Configuration
5NO/1NC
Contact Material
Silver Tin Oxide
Control Voltage
48 V
Current Rating
6 A
Dimensions
0.95 in H X 1.97 in L X 0.08 in D
Function
Safety
Life
500,000 to 10,000,000 Operations
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Number of Pins
14
Number of Poles
6
Primary Type
Relay
Relay Type
Force Guided
Special Features
Built-In LED Indicator ; Fast Response Time
Standards
EN50205 EN61810-1 ; TUV SUD ; UL/c-UL File No. E55996 ; UL508 CSA C22.2 No.14
Switching Current
6 A
Switching Voltage
30, 250 VAC, VDC
Temperature Operating Range
-40 to 85 °C
Terminal Type
PC Pin
Termination
Pin
Type
Force Guided
Voltage Rating
250 V ; 30 V
Overview
RF1V Series force guided relay with LED indicator have mechanically linked contacts allowing you to use in safety related circuits. Available in four or six pole models, all relays have 6A form-A contacts. RF1V can be mounted directly on printed circuit board or can use DIN RAIL or PCB mount socket. RF1V is UL recognized, TUV rated and CE marked.
Features: ?Built-In LED Indicator ?Fast Response Time: 8 msec Maximum ?High Shock Resistance: 200 m/s2 Minimum ?Finger-Safe DIN Rail Mount Socket and PCB Mount ?Operating Temperature -40° to +85°C
Features: ?Built-In LED Indicator ?Fast Response Time: 8 msec Maximum ?High Shock Resistance: 200 m/s2 Minimum ?Finger-Safe DIN Rail Mount Socket and PCB Mount ?Operating Temperature -40° to +85°C