IDEC Corporation PS5R-SE24
Power Supply,AC-DC,24V,3.75A,85-264V In,Enclosed,DIN Rail,PFC,90W,PS5R Series
Mfr. Part #: PS5R-SE24 / RS Stock #: 70172539
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Current Rating
3.75 A
Input Voltage Range
85-264 VAC
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-10 °C
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Outputs
1 Output
Operation
PFC
Output Current
3.75 A
Output Power
90 W
Output Voltage
24 VDC
Primary Type
AC-DC
Product Header
PS5R Slim Line Series Switching Power Supply
Series
PS5R Series
Special Features
Fused Input ; Over Current Protection ; Over Voltage Protection
Type
Industrial
Voltage Rating
85 to 264 VAC, 100 to 370 VDC V
Overview
PS5R Slim Line Series, -10 to +60°C, Switching Power Supplies
No jumpers or dip switches
Unique spring-up, fingersafe terminals (ideal for ring lug terminated wire)
DIN rail or panel mount
Three output capacities
UL508 Listing
CE marking according to both LVD and EMC
Fused input
Auto resetting output over current
No jumpers or dip switches
Unique spring-up, fingersafe terminals (ideal for ring lug terminated wire)
DIN rail or panel mount
Three output capacities
UL508 Listing
CE marking according to both LVD and EMC
Fused input
Auto resetting output over current