IDEC Corporation LD6A-3DZQB-RYS
LIGHT TOWER;FLAHG LED 24V AC/DC R/ Y/ B
Mfr. Part #: LD6A-3DZQB-RYS / RS Stock #: 70174297
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$230.78
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Base Diameter
60 mm
Bulb Type
LED
Color
Blue ; Red ; Yellow
Connection Type
Leadwires
Current Consumption
110 (Alarm), 25 (Red), 25 (Yellow), 30 (Blue) mA Amp
Decibel Range
70 to 90 dB
Decibels at 1 Meter
90 dB
Enclosure Rating
IP54
Lens Color
Blue ; Red ; Yellow
Maximum Opening Temperature
55 °C
Minimum Operating Temperature
-25 °C
Mounting Style
Panel Mount
Number of Levels
3
Primary Type
Tower
Size
60 mm
Special Features
High Visibility ; Striped Design
Supply Voltage
24 VAC/VDC V
Temperature Range
-25 to 55 C
Type
Continuous/Flashing
Overview
Overview LD6A LED SignaLight is highly visible due to the striped design, making a clear distinction between illuminating and nonilluminating areas. Unlike conventional products, the nonilluminating area is covered, making a distinction between non-illuminating and illuminating areas. This enables the illuminating area to provide brighter illumination. Features Non-Illuminating Area Between the Lenses Makes the Illuminating Color Stand Out The Lens Part Uses 3 Different Illumination Methods, Enabling High-Visibility from Different Directions Built-In Super Bright LEDs Operating Voltage: 24 VAC/DC Oval Design Enables High Visibility from Different Directions Available in Dark Gray or Light Gray Color Degree of Protection: IP23