IDEC Corporation KIT-FC6A-24-RC-HG1G
HMI Kit 4.3" Touchscreen 65536 Color 480x272 Pixels 12-24VDC IP67 HG1G Series
Mfr. Part #: KIT-FC6A-24-RC-HG1G / RS Stock #: 70936846
Price
Qty.
Standard Price
1
$866.85
5
$823.50
10
$806.17
25
$780.16
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Backlighting
Yes
Dimensions
0.00 in W X 1.25 in D
Display Colors
65,536 Color
Display Resolution
480 x 272 Pixels
Display Size
4.3 in
HMI Type
Touch Screen HMI
IP Rating
IP67
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-20 °C
Number of Ports
5
Primary Type
HDMI Touch-Screen
Product Type
HMI
Standards
UL 508
Supply Voltage
12-24 VDC
Technology
TFT LCD Display
Temperature Operating Range
-20 to 55 C °C
Overview
IDEC HG1G Series - 4.3-inch Operator Interface
The super-bright, compact 4.3-inch HG1G has most of the features and functionalities found in a larger screen, including monitoring and control via PC, tablet or smartphone. It supports multiple protocols simultaneously, FTP Server function and best-in-class LED backlight life of 70,000 hours. HG1G can be mounted in portrait or landscape to fit your needs. It also supports a wide range of operating temperatures from -20 to 55 degrees C, and is rated IP66F/IP67, Type 4X & Type 13, and Class 1 Div 2. It's flexible and small enough to fit in a tight space, and priced to fit a tight budget.
Features
65,536 Color TFT LCD
Super Bright: 800 cd/m2
High Resolution: 480 x 272 pixels
Supports up to Four Protocols simultaneously
Remote Internet Access, Monitor & Control
FTP Server Function
Operating temperatures: -20 °C to 55 °C
Backlight Lifespan: 75,000 hours
Serial, Ethernet, & USB ports
IP66F/IP67F, Type 4X, 13, Class 1 Div 2
The super-bright, compact 4.3-inch HG1G has most of the features and functionalities found in a larger screen, including monitoring and control via PC, tablet or smartphone. It supports multiple protocols simultaneously, FTP Server function and best-in-class LED backlight life of 70,000 hours. HG1G can be mounted in portrait or landscape to fit your needs. It also supports a wide range of operating temperatures from -20 to 55 degrees C, and is rated IP66F/IP67, Type 4X & Type 13, and Class 1 Div 2. It's flexible and small enough to fit in a tight space, and priced to fit a tight budget.
Features