IDEC Corporation FC4A-HPC3
PLC Expansion Module, Communication RS485, FC4A Series
Mfr. Part #: FC4A-HPC3 / RS Stock #: 70173009
Price
Qty.
Standard Price
1
$65.79
5
$62.50
10
$61.18
25
$59.87
50
$57.90
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Communication
Communication Port Type
RS485
Dimensions
0.00 in W X 2.76 in L X 0.08 in D
Family Name
MicroSmart Pentra PLC Family
For Use With
Programmable Relays
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
0 °C
Mounting Type
DIN Rail Mount
Number of Outputs
1
Output Current
250 mA
Output Type
Analog
Primary Type
Communication
Special Features
Screw
Standards
UL Listed, cULus Listed, CE Certified, IP20 Rating
Supply Voltage
24 VDC
Temperature Operating Range
0 to +55 °C
Turn On Time
4 ms
Overview
Idec FC4A Series
CPUs are available in two types of modules, All-in-One and Slim. Each CPU is compact indesign but has built-in inputs and outputs. The Slim and All-in-One type can expand into the ideal system using the optional expansion modules.
CPUs are available in two types of modules, All-in-One and Slim. Each CPU is compact indesign but has built-in inputs and outputs. The Slim and All-in-One type can expand into the ideal system using the optional expansion modules.