IDEC Corporation AP6M111-R
Pilot Light Panel Mount LED Mnt-Sz 16mm Red 12VDC Solder w/Resistor & Diode
Mfr. Part #: AP6M111-R / RS Stock #: 70173310
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.38
5
$12.98
10
$12.31
100
$11.37
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Red
Current Rating
22 mA
Forward Voltage
12 V
Lamp Type
LED
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-20 °C
Mounting Hole Size
0.63 in in ; 16 mm in
Operating Voltage
12 V
Panel Thickness
0.8 to 6 mm
Peak Wavelength
6600 Å nm
Product Header
AP Series Miniature Pilot Light
Standards
UL Recognized, CSA Certified
Supply Voltage
12 VDC
Termination
Solder Lugs
Overview
UL Recognized, CSA Certified Standard, AP Series Miniature Pilot Lights
- Input: Full voltage. - Operational Voltages: 12, 24 VDC. - Current Ratings: 11 mA @ 12 VDC; 11 mA @ 24 VDC. - Insulation Resistance: 100 M? minimum (500 VDC megger). - Reverse Withstand Voltage: 200 V. - Degree of Protection: IP65. - Terminal Style: Solder type, 16 mm mounting hole.
Panel mounting type. Super bright LED.
- Input: Full voltage. - Operational Voltages: 12, 24 VDC. - Current Ratings: 11 mA @ 12 VDC; 11 mA @ 24 VDC. - Insulation Resistance: 100 M? minimum (500 VDC megger). - Reverse Withstand Voltage: 200 V. - Degree of Protection: IP65. - Terminal Style: Solder type, 16 mm mounting hole.
Panel mounting type. Super bright LED.