IDEC Corporation ABD311N-R
Pushbutton, TWTD Series, 30mm, Mushroom Head, 1NO-1NC, Mom, Red
Mfr. Part #: ABD311N-R / RS Stock #: 70172528
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$49.64
3
$47.23
5
$45.30
25
$42.89
50
$36.66
100
$34.06
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Mushroom
Contact Form
1 NC, 1 NO
Current Rating
10 A
Dielectric Strength
600 V
Function
E-Stop
IP Rating
IP65
Mounting Hole Size
30 mm
Mounting Type
Bezel
Number of Poles
1
Operation
Momentary
Series
TWTD Series
Special Features
Oiltight
Termination
Screw
Type
Push Button
Voltage Rating
220 VAC
Overview
- General Specifications. Contact Ratings: Single Throw, Double Make/Double Break. Max. Carry Current: 10 A. - Max. Insulation Voltage: 600 VAC/VDC. - Operational (Breaking) Currents: AC (inductive load) ? 6 A @ 120 V, 3 A @ 240 V, 1.5 A @ 480 V, 1.2 A @ 600 V; DC (resistive load) ? 4 A @ 24 V, 2 A @ 120 V, 1.1 A @ 240 V. - Termination: M3.5 screw terminal. - Degree of Protection: NEMA 4X/IP65. - Mechanical Life. Momentary Pushbuttons: 5,000,000 operations. - All others: 500,000 operations. - Electrical Life: 500,000 operations at max. rated load. - LED Lamp Ratings: 24 VAC/VDC @ 10 mA, 120 VAC @ 10 mA.