ICC / Intervox BRP4535S-24-CP
Audio Warning Device,Alarm,Piezo,Intermittent,24VDC Sup,22mA,Panel Mnt,80dB
Mfr. Part #: BRP4535S-24-CP / RS Stock #: 70115796
Price
Qty.
Standard Price
1
$7.43
5
$7.21
10
$6.84
100
$6.32
1000
$5.57
Additional Inventory
On order:
240
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
22 mA
Decibel Range
80 dB
Decibels at 1 Meter
80 dB
Diameter
43.5 mm
Dimensions
1.36 in L
Features
Internal Circuitry
Frequency
2900 Hz
Length Tolerance
+/- 0.5mm
Maximum Opening Temperature
60 °C
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Mounting Style
Panel
Operating Current
22 mA
Operation
Intermittent
Operation Mode
Intermit
Oscillator Frequency
2900 Hz +/- 500 Hz Hz
Primary Type
Alarm
Product Header
Piezo-Electric Alarm with Internal Circuitry
Sound Level
80 dB (Min.) @ 30 cm dB
Special Features
With Internal Circuitry
Standards
UL94V-0 Specification
Supply Voltage
4 to 28 VDC V
Temperature Range
-20 to 60 C
Termination
Lugs
Tone
Intermittent
Type
Piezoelectric
Overview
Piezo Electric AlA (RMS) with Internal Circuitry
These INTERVOX devices were developed with circuits so they can easily be used by applying your D.C. voltage source. Their clear penetrating sound quality enables these buzzers to be used in applications such as fire and burglar alarms, smoke detectors, and medical instruments.
These piezo electric alarms have screw terminals and are panel mounted.
These INTERVOX devices were developed with circuits so they can easily be used by applying your D.C. voltage source. Their clear penetrating sound quality enables these buzzers to be used in applications such as fire and burglar alarms, smoke detectors, and medical instruments.
These piezo electric alarms have screw terminals and are panel mounted.