Hubbell Wiring Device-Kellems HBL28W78
Watertight Twist-Lock, Plug,NEMA L18-30P,30A,120/208 3 Poles h Wye
Mfr. Part #: HBL28W78 / RS Stock #: 71034191
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$125.38
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
30 A
Family Name
Watertight Devices
NEMA Type
L18-30P
Number of Poles
3
Primary Type
Twist-Lock
Special Features
Locking
Termination
Screw
Type
Twist-Lock, Connector
UPC Code
783585456430
Overview
Hubbell Watertight Devices | Twist-Lock Series - IEC Connectors, Plugs, Lift Covers & Locking Accessories:
Washdown environments can be challenging to clean. Not only do electrical products need to withstand high-pressure washdowns and harsh chemicals, but complete runoff is also important. Whether it's Watertight devices, Watertight Safety-Shroud® Twist-Lock® devices or IEC Pin & Sleeve devices, Hubbell's extensive offering of devices meet the challenge.
IEC Twist-Lock Connector Body Features:
Smooth body design minimizes collection points simplifying the wash down process
Strain relief nut always seals on the body, minimizing debris collection
Stainless steel hardware and corrosion-resistant connection points
ICE Watertight Safety-Shroud® Twist-Lock® Devices Features:
Constructed of highly impact-resistant PBT thermoplastic for a UL Type 4X rating in heavy duty environments
Safety-Shroud virtually eliminates bent and broken plug blades, leading to longer equipment life while providing extra protection for personnel
Washdown environments can be challenging to clean. Not only do electrical products need to withstand high-pressure washdowns and harsh chemicals, but complete runoff is also important. Whether it's Watertight devices, Watertight Safety-Shroud® Twist-Lock® devices or IEC Pin & Sleeve devices, Hubbell's extensive offering of devices meet the challenge.
IEC Twist-Lock Connector Body Features:
ICE Watertight Safety-Shroud® Twist-Lock® Devices Features: