HSI Sensing PRX+9100-0000
Switch, Proximity, 120 VDC (Max.), 1 Adc (Max.), 25 W (Max.), NO, SPST, 22 AWG
Mfr. Part #: PRX+9100-0000 / RS Stock #: 70169025
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$54.00
5
$51.30
Additional Inventory
Manufacturer Lead Time:
40 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Contact Form
SPST
Current Rating
1 A
Function
Proximity
Initial Resistance
0.3 Ohms
Output
SPST-NO
Output Type
25 W (Max.)
Primary Type
Magnetic Proximity Sensors
Switching Current
1 A
Switching Voltage
250 VDC
Technology
Reed
Temperature Range
80 C
Termination
Cable
Type
Reed
Wire Size
22 AWG
Overview
Hermetic Switch, Inc. manufactures a variety of two part magnetic proximity sensors (sensor and actuator). All sensors feature hermetically sealed reed switch contacts that can survive harsh environments. Specially selected epoxy potting materials and rugged plastic cases withstand the impacts and forces of the real world. Many models are listed with Underwriters Laboratories, verifying that they have passed rigorous testing. The sensors listed in this catalog are designed for use in alarm systems, automotive, consumer products, industrial controls, safety interlock, and many other applications. Leaded units have color coded leads for easy identification.