HSI Sensing PRX+4100-0000
Sensor, Proximity, 100 VDC, 0.25 A, Black ABS, 80 deg.C
Mfr. Part #: PRX+4100-0000 / RS Stock #: 70168941
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$33.00
5
$31.02
Additional Inventory
Manufacturer Lead Time:
40 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PRX+4100-BP
Current Rating
0.25 A
Function
Proximity
Housing Material
Black ABS
Measurement Range
7.87 mm
Output
SPST-NO
Primary Type
Magnetic Proximity Sensors
Switching Current
0.25 A
Switching Voltage
100 VDC
Technology
Reed
Temperature, Range, Operating Ambient
80 C
Type
Reed
Voltage Rating
100 V
Overview
Hermetic Switch is proud to offer this new and exciting line of proximity sensors. The new threaded sensor line and the patented metal sensing product line.