Honeywell WPS1A00AGP2PEP1N
802.15.4 P2P Wireless Pressure Sensor, 3/4-NPT Male Port, LCD, 0-200 PSI
Mfr. Part #: WPS1A00AGP2PEP1N / RS Stock #: 70549648
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-2% mA
IP Rating
IP65 ; IP67
Maximum Operating Temperature
85 °C
Maximum Pressure Measured
800 PSI (5515.80 kPa) psi
Measurement Range
200 psi
Measurement Units
psi
Minimum Operating Temperature
-55 °C
Mounting Type
3/4 in NPTM
Operating Pressure
200 PSI (1378.95 kPa) C
Output
RF 2.4 GHz
Output Type
Wireless
Port Style
Threaded
Series
WPS Series
Supply Voltage
3.6 VDC
Type
Gauge
Type Port
Male - 3/4” (19.05mm) NPT
Overview
Limitless™ Wireless Pressure Sensor - WPS Series
Honeywell Wireless Pressure Sensors, WPS Series is WPAN 802.15.4 compliant wireless point-to-point (P2P) device
that will easily integrate into new or pre-existing instrumentation systems. It has a variety of remote or built-in antenna
options.
It features a rugged plastic enclosure, corrosion-resistant construction, and is suitable for outdoor applications in
harsh environments due to its IP67 sealed enclosure. Its 316L stainless steel pressure port has a Hastelloy® C-276
pressure diaphragm, making it resilient to the harshest of process media. The direct- or remote-mount antenna
options add flexibility for adaptation to different applications.
The WPS Series is beneficial for remote pressure monitoring applications where wiring or wire maintenance is not
physically possible or economically feasible. Combining this greater flexibility with proven harsh-duty packaging can
result in increased efficiencies and ease in establishing remote, cost-effective process sensing.
Honeywell Wireless Pressure Sensors, WPS Series is WPAN 802.15.4 compliant wireless point-to-point (P2P) device
that will easily integrate into new or pre-existing instrumentation systems. It has a variety of remote or built-in antenna
options.
It features a rugged plastic enclosure, corrosion-resistant construction, and is suitable for outdoor applications in
harsh environments due to its IP67 sealed enclosure. Its 316L stainless steel pressure port has a Hastelloy® C-276
pressure diaphragm, making it resilient to the harshest of process media. The direct- or remote-mount antenna
options add flexibility for adaptation to different applications.
The WPS Series is beneficial for remote pressure monitoring applications where wiring or wire maintenance is not
physically possible or economically feasible. Combining this greater flexibility with proven harsh-duty packaging can
result in increased efficiencies and ease in establishing remote, cost-effective process sensing.