Honeywell SEP8505-002
Diode, Infrared Emitter, T-1, 935 nm, 1.5 V, 20 mA, -55 C, 125 C, 70 mW, 0.7
Mfr. Part #: SEP8505-002 / RS Stock #: 70019971
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Bandwidth
50 nm
Fall Time
0.7 us
Forward Current
20 mA
Forward Voltage
1.5 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Package Type
T-1
Power Dissipation
70 mW
Reverse Voltage
3 V (Break Down) C
Rise Time
0.7
Wave Length
935 nm mm