Honeywell PX2AN1XX250PAAAX
Industrial Pressure Senor, 1/4-18NPT, 250 psi, Absolute, Ratiometric, PX2 Series
Mfr. Part #: PX2AN1XX250PAAAX / RS Stock #: 70237521
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
40
$191.98
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.25 %
Features
Temperature Compensated
Gauge Port Size
0.25 in
IP Rating
IP65
Maximum Pressure Measured
750 (5171.07) PSI (kPa)
Measurement Range
0 to 250 psi
Measurement Units
psi
Operating Pressure
250 PSI
Operating Temperature
125 °C
Output
0.5-4.5 V
Output Type
Analog, Voltage
Package Type
Cylinder
Port Style
Threaded
Supply Voltage
4.75-5.25 V
Termination
Connector
Type
Absolute
Overview
Honeywell PX2AN Series Pressure Transducer
Honeywell’s PX2AN Series Heavy Duty Pressure Transducer is a range of highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2AN Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC. The PX2AN Series is compatible with a variety of harsh substances, including brake fluid, engine oil, tap water and compressed air. The PX2AN series will offer protection up to IP69K, and 100 V/m radiated immunity allow for reliable performance in tough environments.
Honeywell’s PX2AN Series Heavy Duty Pressure Transducer is a range of highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2AN Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC. The PX2AN Series is compatible with a variety of harsh substances, including brake fluid, engine oil, tap water and compressed air. The PX2AN series will offer protection up to IP69K, and 100 V/m radiated immunity allow for reliable performance in tough environments.