Honeywell LSZ1A
Limit Switch Operating Head for LSXA3K, HDLS Series
Mfr. Part #: LSZ1A / RS Stock #: 70118511
Price
Qty.
Standard Price
1
$124.20
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Operating Head
Actuator Type
Rotary
Current Rating
5 A ; 10 Amp
Family Name
LS Series Family
Head Type
Top
Voltage Rating
250 V ; 600 V
Overview
HDLS Series Limit Switch Actuators
This range of HDLS limit switch actuators from Honeywell are designed to offer a solution to a wide variety of industrial applications. When used in to create a unit with the HDLS series bodies the can be used to create a complete limit switch customized for the end users needs. This range of HDLS actuators can also be used to replace broken actuators rather than having to replace the switch.
This range of HDLS limit switch actuators from Honeywell are designed to offer a solution to a wide variety of industrial applications. When used in to create a unit with the HDLS series bodies the can be used to create a complete limit switch customized for the end users needs. This range of HDLS actuators can also be used to replace broken actuators rather than having to replace the switch.