Honeywell GKEC06L
Limit Switch, Dual Entry Key Operated Safety, M20 Conduit, 2NC Contact
Mfr. Part #: GKEC06L / RS Stock #: 70118761
Price
Qty.
Standard Price
1
$59.68
3
$56.76
5
$54.44
25
$51.53
50
$44.02
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Key/Tongue
Contact Form
2NC
Current Rating
10 A
Function
Safety
IP Rating
IP66
Series
GKE Series
Termination
M20
Type
Non-Locking
Voltage Rating
500 VAC
Overview
Honeywell GKE Series - MICRO SWITCH Key-Actuated Safety Switches:
The Honeywell GKE Series key-operated safety interlocking limit switches are designed for machine guarding applications. The switches mount on the EN50047 mounting pattern of the 20 mm to 22mm mounting centers. The compact size is preferred where there is limited space on machinery. The double-insulated plastic housing and rugged stainless steel actuator key is a logical choice for demanding environments. The design of the switch allows the actuator key to be inserted from the top or side of the switch. As with the Honeywell safety limit switches, all normally closed contacts are positive opening.
Features:
Switch design with dual entry (side or top) for actuator key
Compact size of 31 mm L x 33 mm W x 96 mm H [1.2 in L x 1.3 in W x 3.8 in H]
Rigid or flexible stainless steel actuator key Red switch body for easy safety recognition
20 mm to 22 mm mounting centers per EN50047 which accept M4 or #8 mounting hardware
Different contact options; 1NC (normally closed) and 1NO (normally open) or 2NC
All NC contacts are positive opening to EN/IEC 60947-5-1-3 specification
Actuator head can be indexed in any of four positions, in 90° increments
Switch chamber sealed to IP66/IP67 and NEMA 1, 4X (indoor), 12, 13
CE, CCC, and cULus certifications for global applications
Different threaded conduit options
Designed and agency evaluated, per SIRA, for safety functions up to and including a SIL3 level
Applications:
Safety interlock for guards or doors on equipment and machinery
Designed for hinge or sliding guards or doors
The Honeywell GKE Series key-operated safety interlocking limit switches are designed for machine guarding applications. The switches mount on the EN50047 mounting pattern of the 20 mm to 22mm mounting centers. The compact size is preferred where there is limited space on machinery. The double-insulated plastic housing and rugged stainless steel actuator key is a logical choice for demanding environments. The design of the switch allows the actuator key to be inserted from the top or side of the switch. As with the Honeywell safety limit switches, all normally closed contacts are positive opening.
Features:
Applications: