Honeywell A431K
Potentiometer Wirewound 1 kOhms Power Rating 2W Shaft Dia 0.25 In. A43 Series
Mfr. Part #: A431K / RS Stock #: 70153166
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Linearity
2 %
Mounting Type
Bushing Mount
Number of Turns
1
Power Rating
2 W
Primary Type
Potentiometers
Resistance
1 kOhms
Series
A43 Series
Shaft Diameter
0.25 In.
Taper
Linear
Terminals
Solder Lug
Termination
Lugs
Tolerance
±5 %
Type
Rotary
Overview
A43 Series Wirewound Potentiometer, Solder lug
These 11/8" diameter, 2 watt "Pick-A-Shaft" wirewound controls take a variety of shafts. These linear controls have ±10% tolerance. They are economical, but versatile in mounting, bushings and shafts. Effective rotation is 280° ±5° with 300° ±5° electrical rotation. Supplied without hardware. Switches, other shafts, other resistance values and other tolerances available as special order items.
plain, slotted, flatted, metal shaft. Plain, locking, metal bushing.
These 11/8" diameter, 2 watt "Pick-A-Shaft" wirewound controls take a variety of shafts. These linear controls have ±10% tolerance. They are economical, but versatile in mounting, bushings and shafts. Effective rotation is 280° ±5° with 300° ±5° electrical rotation. Supplied without hardware. Switches, other shafts, other resistance values and other tolerances available as special order items.
plain, slotted, flatted, metal shaft. Plain, locking, metal bushing.