Honeywell 914CE1-6A
Snap Action Limit Switch, Plunger, Top, Zinc,1NC/1NO SPDT, 6ft, 914CE Series
Mfr. Part #: 914CE1-6A / RS Stock #: 70119825
Price
Qty.
Standard Price
1
$182.70
Additional Inventory
On order:
100
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Pin
Contact Form
1 CO
Current Rating
5 A
Family Name
CE Family
Head Type
Top Plunger Head
Voltage Rating
250 V
Overview
The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multidirectional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH™ 914CE products meet UL and CSA standards, as well as European CE requirements.